
* Images are for reference only
LP3962EMP-3.3/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3962EMP-3.3/NOPB
- JLCPCB Part #
- C2860065
- Package
- SOT-223-5
- Description
- -40℃~+125℃@(Tj) 1 1.5A 150uVrms 3.3V 450mV@(1.5A) 5mA 60dB@(100kHz) 7V Fixed Over Current Protection、Over Temperature Protection Positive SOT-223-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$5.8543
10+
$5.2202
30+
$4.8152
100+
$4.4230
Related Products
Welcome back, may I help you?