
* Images are for reference only
LP38851SX-ADJ/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP38851SX-ADJ/NOPB
- JLCPCB Part #
- C2859688
- Package
- TO-263-7
- Description
- -40℃~+125℃@(Tj) 1 115mV@(800mA) 150uVrms 5.5V 72dB@(120Hz) 7mA 800mA 800mV~1.8V Adjustable Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive TO-263-7 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$2.6706
10+
$2.6077
30+
$2.5657
100+
$2.5254
Related Products
Welcome back, may I help you?