This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP3874EMP-3.3/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP3874EMP-3.3/NOPB
JLCPCB Part #
C2860815
Package
SOT-223-5
Description
-40℃~+125℃@(Tj) 1 100uVrms 3.3V 300mV@(0.8A) 73dB@(120Hz) 7V 800mA Fixed Over Current Protection、Over Temperature Protection Positive SOT-223-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $5.9364
10+ $5.7866
30+ $5.6883
100+ $5.5884

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons