
* Images are for reference only
LP3872EMP-2.5/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3872EMP-2.5/NOPB
- JLCPCB Part #
- C2861962
- Package
- SOT-223-5
- Description
- -40℃~+125℃@(Tj) 1 1.5A 150uVrms 2.5V 380mV@(1.5A) 73dB@(120Hz) 7V Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-223-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$7.6453
10+
$7.4663
30+
$7.3485
100+
$7.2292
Related Products
Welcome back, may I help you?