
* Images are for reference only
LP38693QSDX-3.3/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP38693QSDX-3.3/NOPB
- JLCPCB Part #
- C2869222
- Package
- WSON-6-EP(3x3)
- Description
- -40℃~+125℃@(Tj) 1 10V 3.3V 330mV@(0.5A) 500mA 55dB@(120Hz) 55uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive WSON-6-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$2.1865
10+
$2.1349
30+
$2.0994
100+
$2.0655
Related Products
Welcome back, may I help you?