
* Images are for reference only
LP38693MPX-ADJ/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP38693MPX-ADJ/NOPB
- JLCPCB Part #
- C2872356
- Package
- SOT-223-5
- Description
- -40℃~+125℃@(Tj) 0.7uVrms 1 1.25V~9V 10V 250mV@(500mA) 500mA 55dB@(1kHz) 55uA Adjustable Over Temperature Protection、Enable Positive SOT-223-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$1.6513
10+
$1.3726
30+
$1.2195
100+
$1.0456
500+
$0.9682
1000+
$0.9328
Related Products
Welcome back, may I help you?