
* Images are for reference only
LP38513S-1.8/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP38513S-1.8/NOPB
- JLCPCB Part #
- C2877316
- Package
- DDPAK-5(TO-263-5)
- Description
- -40℃~+125℃@(Tj) 1 1.8V 3A 45uVrms 5.5V Fixed Positive DDPAK-5(TO-263-5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$5.8495
10+
$5.0072
45+
$4.5053
90+
$3.9987
495+
$3.7647
990+
$3.6598
Welcome back, may I help you?