
* Images are for reference only
LP2985IM5X-3.3
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- LP2985IM5X-3.3
- JLCPCB Part #
- C5380655
- Package
- SOT23-5
- Description
- -40℃~+125℃@(Tj) 1 16V 200mA 3.3V 420mV@(100mA) 5uA 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 804
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 755
In-stock Item Pricing
Qty Unit Price
1+
$0.1668
50+
$0.1310
150+
$0.1156
500+
$0.0964
3000+
$0.0880
6000+
$0.0829
Related Products
Welcome back, may I help you?