
* Images are for reference only
LP2951-50DRGR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2951-50DRGR
- JLCPCB Part #
- C2876162
- Package
- WSON-8-EP(3x3)
- Description
- -40℃~+125℃@(Tj) 1 1.235V~30V、5V 100mA 100uVrms 140uA 30V 600mV@(100mA) 70dB@(1kHz) Adjustable、Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Operation status indication、Reset function Positive WSON-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.5574
10+
$0.4543
30+
$0.4012
100+
$0.3496
500+
$0.3190
1000+
$0.3029
Related Products
Welcome back, may I help you?