
* Images are for reference only
LPA2103S0F
Extended
- Manufacturer
- LOWPOWER
- MFR.Part #
- LPA2103S0F
- JLCPCB Part #
- C517119
- Package
- SOP-8
- Description
- -40℃~+85℃ 0.02% 1 Single-Ended Input 1-Channel 2.5V~5.5V 4mA 80dB 93dB Automatic mute/no-noise switch、Enable/disable function、Filterless architecture、Built-in audio processing Class D SOP-8 Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 85
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1094
50+
$0.1065
150+
$0.1047
500+
$0.1028
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?