
* Images are for reference only
LP6240SOF
Extended
- Manufacturer
- LOWPOWER
- MFR.Part #
- LP6240SOF
- JLCPCB Part #
- C517062
- Package
- SOP-8
- Description
- -40℃~+150℃ 1 4.5V~24V 4mA 600kHz Adjustable Boost Boost External No SOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3969
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3905
In-stock Item Pricing
Qty Unit Price
1+
$0.4410
10+
$0.3505
30+
$0.3102
100+
$0.2617
500+
$0.2407
1000+
$0.2278
Related Products
Welcome back, may I help you?