
* Images are for reference only
LP3809-293B3F
Extended
- Manufacturer
- LOWPOWER
- MFR.Part #
- LP3809-293B3F
- JLCPCB Part #
- C387707
- Package
- SOT-23-3
- Description
- -40℃~+85℃ 1 2.5V~5.5V 2.63V 240ms 4uA No No Voltage Detector SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 189
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 189
In-stock Item Pricing
Qty Unit Price
1+
$0.1158
50+
$0.0927
150+
$0.0811
500+
$0.0725
3000+
$0.0656
6000+
$0.0620
Related Products
Welcome back, may I help you?