
* Images are for reference only
LP3808N-11B3F
Extended
- Manufacturer
- LOWPOWER
- MFR.Part #
- LP3808N-11B3F
- JLCPCB Part #
- C517009
- Package
- SOT-23-3
- Description
- -40℃~+85℃ 1 1.1V 500nA 700mV~10V No No Open Drain Voltage Detector SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1107
50+
$0.0875
150+
$0.0759
500+
$0.0672
3000+
$0.0603
6000+
$0.0569
Related Products
Welcome back, may I help you?