
* Images are for reference only
APCI0221-P001A
Extended
- Manufacturer
- LOTES
- MFR.Part #
- APCI0221-P001A
- JLCPCB Part #
- C841665
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 67P 8.5mm Female M.2-G Key Surface Mount, Right Angle With post SMD,P=0.5mm,卧贴 Hard Disk Connector (SAS/SATA/M.2) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9266
200+
$0.7466
500+
$0.7209
1000+
$0.7065
Related Products
Welcome back, may I help you?