
* Images are for reference only
ADDR0111-P005A
Extended
- Manufacturer
- LOTES
- MFR.Part #
- ADDR0111-P005A
- JLCPCB Part #
- C962123
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 260P 9.2mm DDR4 SO-DIMM Surface Mount SMD,P=0.5mm,卧贴 Memory Connector (DDR) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 220
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1448
10+
$0.9537
30+
$0.8477
100+
$0.7305
500+
$0.6776
1000+
$0.6535
Related Products
Welcome back, may I help you?