
* Images are for reference only
AAUS05AP5-032K02
Extended
- Manufacturer
- LOTES
- MFR.Part #
- AAUS05AP5-032K02
- JLCPCB Part #
- C7498826
- Package
- SMD-32P,P=2.0mm
- Description
- SMD-32P,P=1.0mm New Arrivals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 300
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0201
Welcome back, may I help you?