
* Images are for reference only
AAA-PCI-161-K03
Extended
- Manufacturer
- LOTES
- MFR.Part #
- AAA-PCI-161-K03
- JLCPCB Part #
- C2926855
- Package
- Plugin,P=2mm
- Description
- 42P 64P 7.37mm Clamping plate PCI-E x4 插件,P=2mm PCI / PCIe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.5716
10+
$0.4592
30+
$0.4030
200+
$0.3468
400+
$0.3147
1000+
$0.2971
Related Products
Welcome back, may I help you?