This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LT8711EH-C

Extended
Manufacturer
LONTIUM SEMICONDUCTOR
MFR.Part #
LT8711EH-C
JLCPCB Part #
C5261046
Package
QFN-64
Description
-40℃~+85℃ 1.2V、3.3V 5.4Gbps Bridge/Converter I2C、SPI QFN-64 Video Interface ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2600

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.4802
10+ $4.7218
30+ $4.0634
100+ $3.6777

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons