
* Images are for reference only
LNK3207P
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- LNK3207P
- JLCPCB Part #
- C3094715
- Package
- PDIP-8-C
- Description
- -40℃~+150℃@(Tj) 575mA 66kHz 69% 725V Flyback、Buck、Buck-Boost Non-Isolated Over Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection PDIP-8-C AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$1.2389
10+
$1.2099
30+
$1.1905
100+
$1.1728
Related Products
Welcome back, may I help you?