
* Images are for reference only
LNK3205G-TL
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- LNK3205G-TL
- JLCPCB Part #
- C567602
- Package
- SMD-7P
- Description
- -40℃~+125℃@(Tj) 66kHz 69% 725V Flyback、Buck、Buck-Boost Non-Isolated SMD-7P AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.4339
10+
$1.3968
30+
$1.3743
100+
$1.3501
Related Products
Welcome back, may I help you?