
* Images are for reference only
LNK3204P
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- LNK3204P
- JLCPCB Part #
- C127839
- Package
- DIP-8C
- Description
- -40℃~+125℃@(Tj) 170mA 66kHz 69% 725V CCM、DCM Flyback、Buck、Buck-Boost Non-Isolated Over Voltage Protection、Under Voltage Protection、Short Circuit Protection、Over Temperature Protection、Constant Voltage (CV) DIP-8C AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 102
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 102
In-stock Item Pricing
Qty Unit Price
1+
$1.3307
10+
$1.1164
50+
$0.9070
100+
$0.7749
500+
$0.7153
1000+
$0.6895
Related Products
Welcome back, may I help you?