
* Images are for reference only
LNBH26PQR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LNBH26PQR
- JLCPCB Part #
- C2970559
- Package
- QFN-24(4x4)
- Description
- -25℃~+125℃@(TJ) 2 8V~16V Boost Boost Built-in QFN-24(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8977
10+
$1.8510
30+
$1.8204
100+
$1.7882
Related Products
Welcome back, may I help you?