
* Images are for reference only
LMV324LIDT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LMV324LIDT
- JLCPCB Part #
- C262920
- Package
- SO-14
- Description
- -40℃~+125℃ 1.3MHz 120uA 2.7V~5.5V 27nA 30nA 31nV/√Hz@1kHz 4 5.5V 5uV/℃ 700V/ms 70mA 75dB 7mV Rail-to-Rail Output SO-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.3893
50+
$0.3090
150+
$0.2746
500+
$0.2317
2500+
$0.2125
5000+
$0.2011
Related Products
Welcome back, may I help you?