
* Images are for reference only
LMUN5113DW1T1G
Extended
- Manufacturer
- LRC
- MFR.Part #
- LMUN5113DW1T1G
- JLCPCB Part #
- C2846987
- Package
- SC-88
- Description
- -55℃~+150℃ 1 100mA 100nA 2 PNP Pre-Biased Transistors 250mV 250mW 47kΩ 50V 80 PNP SC-88 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 432
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 431
In-stock Item Pricing
Qty Unit Price
1+
$0.0444
100+
$0.0353
300+
$0.0308
3000+
$0.0274
6000+
$0.0249
9000+
$0.0234
Related Products
Welcome back, may I help you?