
* Images are for reference only
LMR38025SQDRRRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMR38025SQDRRRQ1
- JLCPCB Part #
- C22427956
- Package
- WSON-12-EP(3x3)
- Description
- -40℃~+150℃@(TJ) 1 1V~75V 2.5A 4.2V~80V 40uA 525kHz Adjustable Buck Buck Built-in Yes WSON-12-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1436
10+
$3.5808
30+
$3.2464
100+
$2.9087
500+
$2.7527
1000+
$2.6820
Related Products
Welcome back, may I help you?