
* Images are for reference only
LMH6505MA/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMH6505MA/NOPB
- JLCPCB Part #
- C2869190
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 11mA 12.6V 1500V/us 150MHz 60mA 80dB VGA ±5V SOIC-8 Programmable / Variable Gain Amplifiers (PGA/VGA) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 44
Minimum: 1
Full Reel: 95
$0.01
Add To List
Available Order Qty: 44
In-stock Item Pricing
Qty Unit Price
1+
$7.8309
10+
$6.7338
30+
$6.0653
95+
$5.5063
Related Products
Welcome back, may I help you?