
* Images are for reference only
LMH0394SQ/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMH0394SQ/NOPB
- JLCPCB Part #
- C2652893
- Package
- WQFN-16-EP(4x4)
- Description
- -40℃~+85℃ 2.375V~2.625V 2.97Gbps SPI WQFN-16-EP(4x4) Video Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$19.6536
30+
$18.8336
Related Products
Welcome back, may I help you?