
* Images are for reference only
LM83CIMQAX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM83CIMQAX/NOPB
- JLCPCB Part #
- C2869475
- Package
- SSOP-16-150mil
- Description
- -40℃~+125℃ 3V~3.6V 600ms 800uA 8bit I2C ±3℃ SSOP-16-150mil Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 61
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 61
In-stock Item Pricing
Qty Unit Price
1+
$8.1643
10+
$7.7970
30+
$7.5731
100+
$7.3846
Related Products
Welcome back, may I help you?