
* Images are for reference only
LM79L12
Extended
- Manufacturer
- HTC Korea TAEJIN Tech
- MFR.Part #
- LM79L12
- JLCPCB Part #
- C126075
- Package
- TO-92-3
- Description
- 0℃~+125℃@(Tj) 1 1.7V 100mA 12V 27V 37dB@(120Hz) 70uV Fixed Negative Over Temperature Protection、Short Circuit Protection TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4126
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4124
In-stock Item Pricing
Qty Unit Price
1+
$0.0887
50+
$0.0713
150+
$0.0628
1000+
$0.0538
2000+
$0.0487
5000+
$0.0460
Related Products
Welcome back, may I help you?