
* Images are for reference only
LM78L12
Extended
- Manufacturer
- HTC Korea TAEJIN Tech
- MFR.Part #
- LM78L12
- JLCPCB Part #
- C126067
- Package
- TO-92-3
- Description
- -40℃~+125℃@(Tj) 1 1.7V 100mA 12V 27V 4.3mA 42dB@(120Hz) 70uV Fixed Over Current Protection Positive TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$0.0879
50+
$0.0707
150+
$0.0620
1000+
$0.0556
2000+
$0.0505
5000+
$0.0479
Related Products
Welcome back, may I help you?