
* Images are for reference only
LM7812L-TA3-T
Extended
- Manufacturer
- UTC(Unisonic Tech)
- MFR.Part #
- LM7812L-TA3-T
- JLCPCB Part #
- C71108
- Package
- TO-220
- Description
- -20℃~+125℃@(Tj) 1 12V 1A 2V 35V 72dB@(120Hz) 75uV 8mA Fixed Over Current Protection、Over Temperature Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.2462
50+
$0.1914
150+
$0.1688
500+
$0.1405
2000+
$0.1280
5000+
$0.1205
Related Products
Welcome back, may I help you?