
* Images are for reference only
LM63625CAQDRRRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM63625CAQDRRRQ1
- JLCPCB Part #
- C5377954
- Package
- WSON-12(3x3)
- Description
- -40℃~+150℃@(TJ) 1 1V~20V 2.1MHz 2.5A 23uA 3.5V~36V Adjustable Buck Buck Built-in Yes WSON-12(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7547
10+
$5.1726
30+
$4.8012
100+
$4.4410
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?