
* Images are for reference only
LM5185QPWPRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM5185QPWPRQ1
- JLCPCB Part #
- C22450802
- Package
- HTSSOP-14
- Description
- -40℃~+150℃@(TJ) 1 11kHz~350kHz 25uA 4.5V~100V Adjustable External Flyback No HTSSOP-14 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 47
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$4.0596
10+
$3.6037
30+
$3.3718
100+
$3.0592
500+
$2.9481
1000+
$2.8998
Related Products
Welcome back, may I help you?