
* Images are for reference only
LM5085MM/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM5085MM/NOPB
- JLCPCB Part #
- C2650250
- Package
- VSSOP-8-0.65mm
- Description
- -40℃~+125℃ 1 1.25V~75V 300kHz 4.5V~75V 5A Adjustable Buck Buck External No VSSOP-8-0.65mm DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$2.9610
10+
$2.8901
30+
$2.8418
100+
$2.7950
Related Products
Welcome back, may I help you?