
* Images are for reference only
LM5060Q1MMX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM5060Q1MMX/NOPB
- JLCPCB Part #
- C206490
- Package
- VSSOP-10-0.5mm
- Description
- -40℃~+125℃ 1 15uA 24uA 2V 5.5V~65V 800mV High Side MOSFET Under Voltage Protection、Over Voltage Protection、Over Current Protection VSSOP-10-0.5mm Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$2.7387
10+
$2.3504
30+
$2.1072
100+
$1.7592
500+
$1.6481
1000+
$1.5981
Related Products
Welcome back, may I help you?