
* Images are for reference only
LM5023MM-2/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM5023MM-2/NOPB
- JLCPCB Part #
- C2871051
- Package
- VSSOP-8-0.65mm
- Description
- -40℃~+125℃ 114kHz~148kHz 8V~14V CRM Flyback Isolation Over Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Over Temperature Protection Secondary-Side Feedback VSSOP-8-0.65mm AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.3021
10+
$1.0709
30+
$0.9441
100+
$0.7996
500+
$0.7354
1000+
$0.7065
Related Products
Welcome back, may I help you?