
* Images are for reference only
LM5021MM-1/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM5021MM-1/NOPB
- JLCPCB Part #
- C202233
- Package
- VSSOP-8-0.65mm
- Description
- -40℃~+125℃@(Tj) 145kHz 7.25V~30V 80% CCM、DCM Flyback Isolation Over Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection VSSOP-8-0.65mm AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5240
10+
$1.2646
30+
$1.1213
100+
$0.9602
500+
$0.8635
1000+
$0.8313
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?