
* Images are for reference only
LM5010ASD/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM5010ASD/NOPB
- JLCPCB Part #
- C575541
- Package
- WSON-10-EP(4x4)
- Description
- -40℃~+125℃@(TJ) 1 1A 6V~75V Adjustable Buck Buck Built-in No WSON-10-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.7898
10+
$1.7479
30+
$1.7205
100+
$1.6932
Related Products
Welcome back, may I help you?