This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM4911MM/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM4911MM/NOPB
JLCPCB Part #
C2879215
Package
VSSOP-10
Description
-40℃~+85℃ 0.1% 1.5mA 145mWx2@16Ω 2 Pairs Differential Inputs 2-Channel 2V~5.5V 65dB VSSOP-10 Audio Amplifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $2.0284
10+ $1.9816
30+ $1.9493
100+ $1.9187
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons