
* Images are for reference only
LM48580TL/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM48580TL/NOPB
- JLCPCB Part #
- C2872628
- Package
- DSBGA-12
- Description
- -40℃~+85℃ 0.16% 1-Channel 2.5V~5.5V 2.7mA 75dB Class H amplifier Enable/disable function、Digital programmable gain DSBGA-12 Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$0.9888
10+
$0.9678
30+
$0.9549
100+
$0.9404
Welcome back, may I help you?