
* Images are for reference only
LM4040DEX3-3.3+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- LM4040DEX3-3.3+T
- JLCPCB Part #
- C2156547
- Package
- SC-70-3
- Description
- -40℃~+125℃@(Ta) 150ppm/℃ 15mA 3.3V 50uVrms 67uA Fixed Parallel ±1% SC-70-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5707
10+
$1.5353
30+
$1.5127
100+
$1.3565
Related Products

LM4040DEX3-3.0+T
Analog Devices Inc./Maxim Integrated
$0.5188

LM4040DEX3-3.3-T
Analog Devices Inc./Maxim Integrated
$2.1458

LM4040CEX3-3.3+T
Analog Devices Inc./Maxim Integrated
$0.7314

REF3318AIDCKT
Texas Instruments
$2.1748

MAX6138AEXR33+T
Analog Devices Inc./Maxim Integrated
$3.0528

MAX6138BEXR50+T
Analog Devices Inc./Maxim Integrated
$4.6782
Welcome back, may I help you?