
* Images are for reference only
LM393DGKR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM393DGKR
- JLCPCB Part #
- C34440
- Package
- VSSOP-8
- Description
- 0℃~+70℃ 1.3us 1.3us 2 25nA 2V~36V 2mV 36V 400uA 5nA Open Collector TTL、CMOS VSSOP-8 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5996
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5968
In-stock Item Pricing
Qty Unit Price
1+
$0.2332
50+
$0.1850
150+
$0.1643
500+
$0.1385
2500+
$0.1144
5000+
$0.1076
Related Products
Welcome back, may I help you?