This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM3710XQMM-308/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM3710XQMM-308/NOPB
JLCPCB Part #
C544594
Package
VSSOP-10-0.5mm
Description
-40℃~+85℃ 1 140ms 1V~5.5V 28uA 3.08V Active Low Open Drain Voltage Monitor Yes Yes VSSOP-10-0.5mm Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 100

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 100

In-stock Item Pricing

Qty Unit Price
1+ $3.5425
10+ $3.1188
30+ $2.9030
100+ $2.6130
500+ $2.5083
1000+ $2.4648

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons