
* Images are for reference only
LM3643YFFR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3643YFFR
- JLCPCB Part #
- C129963
- Package
- DSBGA-12
- Description
- -40℃~+85℃ 1.5A 2 2.5V~5.5V 4MHz 7% Boost Built-in DC-DC PWM、I2C Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP) DSBGA-12 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$1.6368
10+
$1.3774
30+
$1.2356
100+
$1.0085
500+
$0.9376
1000+
$0.9054
Related Products
Welcome back, may I help you?