
* Images are for reference only
LM3642TLE-LT/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3642TLE-LT/NOPB
- JLCPCB Part #
- C701856
- Package
- DSBGA-9
- Description
- -40℃~+85℃ 1 1.5A 2.5V~5.5V 4MHz 8% Boost Built-in DC-DC PWM、I2C Under Voltage Protection、Over Voltage Protection、Over-Temperature Protection (OTP) DSBGA-9 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.9920
10+
$1.9452
30+
$1.9146
100+
$1.8839
Related Products
Welcome back, may I help you?