
* Images are for reference only
LM358N011
Extended
- Manufacturer
- GREENMICRO
- MFR.Part #
- LM358N011
- JLCPCB Part #
- C51026329
- Package
- DIP-8
- Description
- 0℃~+70℃ 1MHz 2 20mA 2mV 300nA 32V 3nA 500uA 600V/ms 65dB DIP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7365
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 7364
In-stock Item Pricing
Qty Unit Price
1+
$0.0734
100+
$0.0581
300+
$0.0504
1000+
$0.0447
4000+
$0.0401
10000+
$0.0378
Related Products
Welcome back, may I help you?