
* Images are for reference only
LM358F-GE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- LM358F-GE2
- JLCPCB Part #
- C2057640
- Package
- SOP-8-175mil
- Description
- -40℃~+85℃ 2 20nA 300V/ms 30mA 32V 3V~32V 4.5mV 40nV/√Hz@1kHz 50nA 600uA 6uV/℃ 800kHz 80dB SOP-8-175mil Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 492
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 489
In-stock Item Pricing
Qty Unit Price
1+
$0.2720
50+
$0.2109
150+
$0.1847
500+
$0.1520
2500+
$0.1375
5000+
$0.1288
Related Products
Welcome back, may I help you?