
* Images are for reference only
LM3406HVMHX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3406HVMHX/NOPB
- JLCPCB Part #
- C2149501
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1 1.5A 6V~75V Buck Built-in DC-DC Over-Temperature Protection (OTP) PWM TSSOP-14 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$2.5582
10+
$2.1442
30+
$1.8865
100+
$1.6207
500+
$1.5015
1000+
$1.4499
Related Products
Welcome back, may I help you?