
* Images are for reference only
LM3402HVMRX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3402HVMRX/NOPB
- JLCPCB Part #
- C2653376
- Package
- SO-8-EP
- Description
- -40℃~+125℃ 1 1MHz 500mA 6V~75V Buck Built-in DC-DC Over-Temperature Protection (OTP) PWM SO-8-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.5288
10+
$1.3581
30+
$1.2373
100+
$1.0504
500+
$1.0004
1000+
$0.9795
Related Products
Welcome back, may I help you?