
* Images are for reference only
LM336Z-2.5
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- LM336Z-2.5
- JLCPCB Part #
- C2987278
- Package
- TO-92
- Description
- 0℃~+70℃ 10mA 400uA 4V~6V 5V Fixed ±1% TO-92 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1089
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 937
In-stock Item Pricing
Qty Unit Price
1+
$0.1553
50+
$0.1230
150+
$0.1090
1000+
$0.0878
2000+
$0.0801
5000+
$0.0754
Related Products
Welcome back, may I help you?